
CDBFR43 | |
|---|---|
DigiKey Part Number | CDBFR43-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR43 |
Description | DIODE SCHOTTKY 30V 200MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR43 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40162 Kč | 5 606,48 Kč |
| 8 000 | 1,26713 Kč | 10 137,04 Kč |
| 12 000 | 1,19855 Kč | 14 382,60 Kč |
| 20 000 | 1,12145 Kč | 22 429,00 Kč |
| 28 000 | 1,07577 Kč | 30 121,56 Kč |
| 40 000 | 1,03137 Kč | 41 254,80 Kč |
| 100 000 | 0,93391 Kč | 93 391,00 Kč |
| 200 000 | 0,89463 Kč | 178 926,00 Kč |
| Unit Price without VAT: | 1,40162 Kč |
|---|---|
| Unit Price with VAT: | 1,69596 Kč |



