CDBFR0130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,84809 Kč
Datasheet
1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBFR0130

DigiKey Part Number
CDBFR0130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBFR0130
Description
DIODE SCHOTTKY 30V 100MA 1005
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CDBFR0130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
440 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,38193 Kč5 527,72 Kč
8 0001,07355 Kč8 588,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38193 Kč
Unit Price with VAT:1,67214 Kč