CDBF0130-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,38193 Kč
Datasheet
CZRFR52C22-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0130-HF

DigiKey Part Number
CDBF0130-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF0130-HF
Description
DIODE SCHOTTKY 30V 100MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
440 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Capacitance @ Vr, F
9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
1005/SOD-323F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,84809 Kč7 392,36 Kč
8 0001,67887 Kč13 430,96 Kč
12 0001,59263 Kč19 111,56 Kč
20 0001,49568 Kč29 913,60 Kč
28 0001,43826 Kč40 271,28 Kč
40 0001,38243 Kč55 297,20 Kč
100 0001,26300 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,84809 Kč
Unit Price with VAT:2,23619 Kč