
CDBFR00340 | |
|---|---|
DigiKey Part Number | CDBFR00340-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR00340 |
Description | DIODE SCHOTTKY 40V 30MA 1005 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR00340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | 1.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,13281 Kč | 4 531,24 Kč |
| 8 000 | 1,02035 Kč | 8 162,80 Kč |
| 12 000 | 0,96297 Kč | 11 555,64 Kč |
| 20 000 | 0,89846 Kč | 17 969,20 Kč |
| 28 000 | 0,86024 Kč | 24 086,72 Kč |
| 40 000 | 0,82308 Kč | 32 923,20 Kč |
| 100 000 | 0,74150 Kč | 74 150,00 Kč |
| 200 000 | 0,69111 Kč | 138 222,00 Kč |
| Unit Price without VAT: | 1,13281 Kč |
|---|---|
| Unit Price with VAT: | 1,37070 Kč |


