Diode 1200 V 18A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBDSC51200-G

DigiKey Part Number
641-1930-ND
Manufacturer
Manufacturer Product Number
CDBDSC51200-G
Description
DIODE SIL CARBIDE 1.2KV 18A DPAK
Customer Reference
Detailed Description
Diode 1200 V 18A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
475pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
18A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD08120Aonsemi4 4535556-FFSD08120ACT-ND148,88000 KčSimilar
STPSC6H12B-TR1STMicroelectronics6 850497-14189-1-ND88,61000 KčSimilar
In-Stock: 411
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
8089,81375 Kč7 185,10 Kč
16083,00644 Kč13 281,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč