Diode 1200 V 6.2A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBD2SC21200-G

DigiKey Part Number
641-1927-ND
Manufacturer
Manufacturer Product Number
CDBD2SC21200-G
Description
DIODE SIL CARB 1200V 6.2A TO263
Customer Reference
Detailed Description
Diode 1200 V 6.2A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
136pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io)
6.2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDK02G120C5XTMA1Infineon Technologies946448-IDK02G120C5XTMA1CT-ND62,36000 KčSimilar
In-Stock: 381
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
5046,30060 Kč2 315,03 Kč
10042,03590 Kč4 203,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč