Diode 1200 V 11.8A Surface Mount PG-TO263-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDK02G120C5XTMA1

DigiKey Part Number
448-IDK02G120C5XTMA1TR-ND - Tape & Reel (TR)
448-IDK02G120C5XTMA1CT-ND - Cut Tape (CT)
448-IDK02G120C5XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDK02G120C5XTMA1
Description
DIODE SIC 1.2KV 11.8A PGTO26321
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 1200 V 11.8A Surface Mount PG-TO263-2-1
Datasheet
 Datasheet
EDA/CAD Models
IDK02G120C5XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
11.8A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 2 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
18 µA @ 1200 V
Capacitance @ Vr, F
182pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-2-1
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1037,29200 Kč372,92 Kč
10025,64070 Kč2 564,07 Kč
50020,88882 Kč10 444,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,05631 Kč19 056,31 Kč
2 00017,71003 Kč35 420,06 Kč
3 00017,06612 Kč51 198,36 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč