Direct



CDBB260-G | |
|---|---|
DigiKey Part Number | 641-1112-2-ND - Tape & Reel (TR) 641-1112-1-ND - Cut Tape (CT) 641-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB260-G |
Description | DIODE SCHOTTKY 60V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB260-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB260-HF | Comchip Technology | 8 546 | 641-1718-1-ND | 13,56000 Kč | Direct |
| B260-13-F | Diodes Incorporated | 2 627 | B260-FDICT-ND | 10,22000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83169 Kč | 8 495,07 Kč |
| 6 000 | 2,58261 Kč | 15 495,66 Kč |
| 9 000 | 2,51158 Kč | 22 604,22 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |



