


CDBB160-G | |
|---|---|
DigiKey Part Number | 641-1107-2-ND - Tape & Reel (TR) 641-1107-1-ND - Cut Tape (CT) 641-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB160-G |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB160-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 6,35300 Kč | 63,53 Kč |
| 100 | 4,02640 Kč | 402,64 Kč |
| 500 | 3,02076 Kč | 1 510,38 Kč |
| 1 000 | 2,69561 Kč | 2 695,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37150 Kč | 7 114,50 Kč |
| 6 000 | 2,02051 Kč | 12 123,06 Kč |
| 9 000 | 1,75139 Kč | 15 762,51 Kč |
| 15 000 | 1,73163 Kč | 25 974,45 Kč |
| 21 000 | 1,72627 Kč | 36 251,67 Kč |
| 30 000 | 1,70765 Kč | 51 229,50 Kč |
| 75 000 | 1,59238 Kč | 119 428,50 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |





