Direct
Direct



CDBB140-G | |
|---|---|
DigiKey Part Number | 641-1106-2-ND - Tape & Reel (TR) 641-1106-1-ND - Cut Tape (CT) 641-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB140-G |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB140-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80721 Kč | 5 421,63 Kč |
| 6 000 | 1,66448 Kč | 9 986,88 Kč |
| 9 000 | 1,66282 Kč | 14 965,38 Kč |
| 15 000 | 1,63263 Kč | 24 489,45 Kč |
| 21 000 | 1,62752 Kč | 34 177,92 Kč |
| 30 000 | 1,60104 Kč | 48 031,20 Kč |
| 75 000 | 1,48922 Kč | 111 691,50 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |




