


CDBA140L-HF | |
|---|---|
DigiKey Part Number | 641-1691-2-ND - Tape & Reel (TR) 641-1691-1-ND - Cut Tape (CT) 641-1691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140L-HF |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,64100 Kč | 56,41 Kč |
| 100 | 4,46890 Kč | 446,89 Kč |
| 500 | 3,36336 Kč | 1 681,68 Kč |
| 1 000 | 2,91711 Kč | 2 917,11 Kč |
| 2 000 | 2,70503 Kč | 5 410,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,37882 Kč | 11 894,10 Kč |
| 10 000 | 2,17705 Kč | 21 770,50 Kč |
| 15 000 | 2,07425 Kč | 31 113,75 Kč |
| 25 000 | 1,95871 Kč | 48 967,75 Kč |
| 35 000 | 1,89031 Kč | 66 160,85 Kč |
| 50 000 | 1,82382 Kč | 91 191,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |







