20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-20-4

DigiKey Part Number
X439-ND
Manufacturer
Manufacturer Product Number
ECS-200-20-4
Description
CRYSTAL 20.0000MHZ 20PF TH
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-20-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 574
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1011,17100 Kč111,71 Kč
2510,56600 Kč264,15 Kč
5010,12940 Kč506,47 Kč
2009,31050 Kč1 862,10 Kč
4008,92468 Kč3 569,87 Kč
6008,70682 Kč5 224,09 Kč
1 0008,43994 Kč8 439,94 Kč
2 6007,96260 Kč20 702,76 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč