
BC858CW-HF | |
|---|---|
DigiKey Part Number | 641-BC858CW-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858CW-HF |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858CW-G | Comchip Technology | 0 | BC858CW-G-ND | 0,94680 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05564 Kč | 3 166,92 Kč |
| 6 000 | 0,94624 Kč | 5 677,44 Kč |
| 9 000 | 0,89043 Kč | 8 013,87 Kč |
| 15 000 | 0,82767 Kč | 12 415,05 Kč |
| 21 000 | 0,79048 Kč | 16 600,08 Kč |
| 30 000 | 0,75431 Kč | 22 629,30 Kč |
| Unit Price without VAT: | 1,05564 Kč |
|---|---|
| Unit Price with VAT: | 1,27732 Kč |


