BC858CW-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,05564 Kč
Datasheet

Similar


onsemi
In Stock: 2 380
Unit Price: 3,99000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858CW-G

DigiKey Part Number
BC858CW-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858CW-G
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858CW-HFComchip Technology0641-BC858CW-HFTR-ND1,05564 KčParametric Equivalent
BC858AWT1Gonsemi2 380BC858AWT1GOSCT-ND3,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94680 Kč2 840,40 Kč
6 0000,84717 Kč5 083,02 Kč
9 0000,79631 Kč7 166,79 Kč
15 0000,73912 Kč11 086,80 Kč
21 0000,70522 Kč14 809,62 Kč
30 0000,67226 Kč20 167,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,94680 Kč
Unit Price with VAT:1,14563 Kč