Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BW-G

DigiKey Part Number
641-1828-2-ND - Tape & Reel (TR)
641-1828-1-ND - Cut Tape (CT)
641-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BW-G
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2.2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858AWT1Gonsemi2 380BC858AWT1GOSCT-ND3,99000 KčSimilar
BC858BW-7-FDiodes Incorporated15 08431-BC858BW-7-FCT-ND3,78000 KčSimilar
BC858W,135Nexperia USA Inc.7 5711727-BC858W,135CT-ND3,36000 KčSimilar
BC859CW,135Nexperia USA Inc.3461727-BC859CW,135CT-ND3,99000 KčSimilar
PMSS3906,115Nexperia USA Inc.8 2511727-6291-1-ND4,41000 KčSimilar
In-Stock: 2 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,04500 Kč30,45 Kč
1001,88140 Kč188,14 Kč
5001,37662 Kč688,31 Kč
1 0001,21263 Kč1 212,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94680 Kč2 840,40 Kč
6 0000,84717 Kč5 083,02 Kč
9 0000,79631 Kč7 166,79 Kč
15 0000,73912 Kč11 086,80 Kč
21 0000,70522 Kč14 809,62 Kč
30 0000,67226 Kč20 167,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč