BC857BW-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 60
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,77084 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 90 011
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 19 950
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BW-HF

DigiKey Part Number
641-BC857BW-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC857BW-HF
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18254 Kč3 547,62 Kč
6 0001,06204 Kč6 372,24 Kč
9 0001,00060 Kč9 005,40 Kč
15 0000,93147 Kč13 972,05 Kč
21 0000,89052 Kč18 700,92 Kč
30 0000,85069 Kč25 520,70 Kč
75 0000,76325 Kč57 243,75 Kč
150 0000,70921 Kč106 381,50 Kč
300 0000,68244 Kč204 732,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,18254 Kč
Unit Price with VAT:1,43087 Kč