BC856BW-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 861
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 570
Unit Price: 3,15000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856BW-G

DigiKey Part Number
641-1826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856BW-G
Description
TRANS PNP 65V 0.1A SOT-323
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2.2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94680 Kč2 840,40 Kč
6 0000,84717 Kč5 083,02 Kč
9 0000,79631 Kč7 166,79 Kč
15 0000,73912 Kč11 086,80 Kč
21 0000,70522 Kč14 809,62 Kč
30 0000,67226 Kč20 167,80 Kč
75 0000,59987 Kč44 990,25 Kč
150 0000,55513 Kč83 269,50 Kč
300 0000,51752 Kč155 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,94680 Kč
Unit Price with VAT:1,14563 Kč