Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC856AW-G | |
|---|---|
DigiKey Part Number | BC856AW-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856AW-G |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 150 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94680 Kč | 2 840,40 Kč |
| 6 000 | 0,84717 Kč | 5 083,02 Kč |
| 9 000 | 0,79631 Kč | 7 166,79 Kč |
| 15 000 | 0,73912 Kč | 11 086,80 Kč |
| 21 000 | 0,70522 Kč | 14 809,62 Kč |
| 30 000 | 0,67226 Kč | 20 167,80 Kč |
| 75 000 | 0,59987 Kč | 44 990,25 Kč |
| 150 000 | 0,55513 Kč | 83 269,50 Kč |
| 300 000 | 0,51752 Kč | 155 256,00 Kč |
| Unit Price without VAT: | 0,94680 Kč |
|---|---|
| Unit Price with VAT: | 1,14563 Kč |





