
BAW56-HF | |
|---|---|
DigiKey Part Number | 641-BAW56-HFTR-ND - Tape & Reel (TR) 641-BAW56-HFCT-ND - Cut Tape (CT) 641-BAW56-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-HF |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 100 | 1,62300 Kč | 162,30 Kč |
| 500 | 1,18512 Kč | 592,56 Kč |
| 1 000 | 1,04261 Kč | 1 042,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97946 Kč | 2 938,38 Kč |
| 6 000 | 0,73675 Kč | 4 420,50 Kč |
| 9 000 | 0,60509 Kč | 5 445,81 Kč |
| 15 000 | 0,59021 Kč | 8 853,15 Kč |
| 21 000 | 0,58792 Kč | 12 346,32 Kč |
| 30 000 | 0,57473 Kč | 17 241,90 Kč |
| 75 000 | 0,54107 Kč | 40 580,25 Kč |
| 150 000 | 0,52807 Kč | 79 210,50 Kč |
| 300 000 | 0,46512 Kč | 139 536,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




