TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0540W-HF

DigiKey Part Number
641-B0540W-HFTR-ND - Tape & Reel (TR)
641-B0540W-HFCT-ND - Cut Tape (CT)
641-B0540W-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0540W-HF
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
105,11500 Kč51,15 Kč
1003,21850 Kč321,85 Kč
5002,39634 Kč1 198,17 Kč
1 0002,13026 Kč2 130,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10479 Kč6 314,37 Kč
6 0001,57875 Kč9 472,50 Kč
9 0001,37545 Kč12 379,05 Kč
15 0001,33527 Kč20 029,05 Kč
21 0001,33090 Kč27 948,90 Kč
30 0001,29399 Kč38 819,70 Kč
75 0001,19940 Kč89 955,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč