
ATV30C120J-HF | |
|---|---|
DigiKey Part Number | 641-1590-2-ND - Tape & Reel (TR) 641-1590-1-ND - Cut Tape (CT) 641-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV30C120J-HF |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.75A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C120J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.75A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 Kč | 40,83 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 100 | 17,55550 Kč | 1 755,55 Kč |
| 500 | 13,92902 Kč | 6 964,51 Kč |
| 1 000 | 13,01083 Kč | 13 010,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,28229 Kč | 33 846,87 Kč |
| 6 000 | 10,62983 Kč | 63 778,98 Kč |
| Unit Price without VAT: | 40,83000 Kč |
|---|---|
| Unit Price with VAT: | 49,40430 Kč |










