
3KASMC12AHM3_B/H | |
|---|---|
DigiKey Part Number | 3KASMC12AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC12AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC12AHM3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3KASMC12AHM3_B/H |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 151A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 151A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 18,77700 Kč | 187,77 Kč |
| 100 | 12,45110 Kč | 1 245,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 9,05595 Kč | 7 697,56 Kč |
| 1 700 | 8,29073 Kč | 14 094,24 Kč |
| 2 550 | 7,90085 Kč | 20 147,17 Kč |
| 4 250 | 7,46270 Kč | 31 716,47 Kč |
| 5 950 | 7,20327 Kč | 42 859,46 Kč |
| 8 500 | 6,95116 Kč | 59 084,86 Kč |
| 21 250 | 6,84125 Kč | 145 376,56 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |

