Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATV02W540-HF | |
|---|---|
DigiKey Part Number | ATV02W540-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W540-HF |
Description | TVS DIODE 54VWM 87.1VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 2.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W540-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49050 Kč | 7 471,50 Kč |
| 6 000 | 2,26589 Kč | 13 595,34 Kč |
| 9 000 | 2,15138 Kč | 19 362,42 Kč |
| 15 000 | 2,02268 Kč | 30 340,20 Kč |
| 21 000 | 1,94646 Kč | 40 875,66 Kč |
| 30 000 | 1,87238 Kč | 56 171,40 Kč |
| 75 000 | 1,73663 Kč | 130 247,25 Kč |
| Unit Price without VAT: | 2,49050 Kč |
|---|---|
| Unit Price with VAT: | 3,01351 Kč |











