
SMF4L54A | |
|---|---|
DigiKey Part Number | F7491TR-ND - Tape & Reel (TR) F7491CT-ND - Cut Tape (CT) F7491DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L54A |
Description | TVS DIODE 54VWM 87.1VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,39900 Kč | 43,99 Kč |
| 100 | 2,86280 Kč | 286,28 Kč |
| 500 | 2,67336 Kč | 1 336,68 Kč |
| 1 000 | 2,46285 Kč | 2 462,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39296 Kč | 7 178,88 Kč |
| 6 000 | 1,95765 Kč | 11 745,90 Kč |
| 9 000 | 1,91850 Kč | 17 266,50 Kč |
| 15 000 | 1,72923 Kč | 25 938,45 Kč |
| 30 000 | 1,71031 Kč | 51 309,30 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

