ACZRA4753-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,68379 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,68379 Kč
Datasheet
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRA4753-HF

DigiKey Part Number
641-1649-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRA4753-HF
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ACZRA4753-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,99267 Kč7 985,34 Kč
4 0003,64373 Kč14 574,92 Kč
6 0003,46583 Kč20 794,98 Kč
10 0003,26597 Kč32 659,70 Kč
14 0003,14757 Kč44 065,98 Kč
20 0003,03253 Kč60 650,60 Kč
50 0002,89772 Kč144 886,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99267 Kč
Unit Price with VAT:4,83113 Kč