
ACPDZC5V0C-HF | |
|---|---|
DigiKey Part Number | 641-ACPDZC5V0C-HFTR-ND - Tape & Reel (TR) 641-ACPDZC5V0C-HFCT-ND - Cut Tape (CT) 641-ACPDZC5V0C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDZC5V0C-HF |
Description | TVS DIODE 5VWM 15VC 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09746 Kč | 10 974,60 Kč |
| 20 000 | 0,99849 Kč | 19 969,80 Kč |
| 30 000 | 0,94803 Kč | 28 440,90 Kč |
| 50 000 | 0,89133 Kč | 44 566,50 Kč |
| 70 000 | 0,85774 Kč | 60 041,80 Kč |
| 100 000 | 0,82510 Kč | 82 510,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| 2 000 | 1,40487 Kč | 2 809,74 Kč |
| 5 000 | 1,21503 Kč | 6 075,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 500 | 1,59248 Kč | 796,24 Kč |
| 1 000 | 1,14565 Kč | 1 145,65 Kč |
| 2 000 | 1,12119 Kč | 2 242,38 Kč |
| 5 000 | 1,09530 Kč | 5 476,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



