17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
DFN0603-2L_View2
High Power TVS Diodes

STN061050BL15

DigiKey Part Number
283-STN061050BL15TR-ND - Tape & Reel (TR)
283-STN061050BL15CT-ND - Cut Tape (CT)
283-STN061050BL15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN061050BL15
Description
TVS DIODE 5VWM 17VC DFN0603-2L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
4W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
0.15pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07250 Kč207,25 Kč
5001,51942 Kč759,71 Kč
1 0001,33988 Kč1 339,88 Kč
2 0001,18838 Kč2 376,76 Kč
5 0001,02403 Kč5 120,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,50583 Kč15 058,30 Kč
20 0001,37839 Kč27 567,80 Kč
30 0001,31345 Kč39 403,50 Kč
50 0001,24048 Kč62 024,00 Kč
70 0001,19727 Kč83 808,90 Kč
100 0001,15527 Kč115 527,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč