Parametric Equivalent

ACDBT-54S-HF | |
|---|---|
DigiKey Part Number | 641-ACDBT-54S-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBT-54S-HF |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-HF | Comchip Technology | 292 570 | 641-BAT54S-HFCT-ND | 4,38000 Kč | Parametric Equivalent |
| CDBT-54S-HF | Comchip Technology | 0 | 641-CDBT-54S-HFTR-ND | 1,20983 Kč | Parametric Equivalent |
| BAT54C | Shenzhen Slkormicro Semicon Co., Ltd. | 28 594 | 5399-BAT54CCT-ND | 2,09000 Kč | Parametric Equivalent |
| BAT54S | Shenzhen Slkormicro Semicon Co., Ltd. | 0 | 5399-BAT54SCT-ND | 2,09000 Kč | Parametric Equivalent |
| BAT54S | Diotec Semiconductor | 326 535 | 4878-BAT54SCT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20983 Kč | 3 629,49 Kč |
| 6 000 | 1,08713 Kč | 6 522,78 Kč |
| 9 000 | 1,02454 Kč | 9 220,86 Kč |
| 15 000 | 0,95413 Kč | 14 311,95 Kč |
| 21 000 | 0,91241 Kč | 19 160,61 Kč |
| 30 000 | 0,87185 Kč | 26 155,50 Kč |
| 75 000 | 0,78280 Kč | 58 710,00 Kč |
| 150 000 | 0,72778 Kč | 109 167,00 Kč |
| Unit Price without VAT: | 1,20983 Kč |
|---|---|
| Unit Price with VAT: | 1,46389 Kč |





