
ACDBQC0540L-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC0540L-HFTR-ND - Tape & Reel (TR) 641-ACDBQC0540L-HFCT-ND - Cut Tape (CT) 641-ACDBQC0540L-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC0540L-HF |
Description | DIODE SCHOTTKY 40V 500MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | 105pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 100 | 2,04550 Kč | 204,55 Kč |
| 500 | 1,50226 Kč | 751,13 Kč |
| 1 000 | 1,32604 Kč | 1 326,04 Kč |
| 2 000 | 1,17763 Kč | 2 355,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,11357 Kč | 5 567,85 Kč |
| 10 000 | 0,74988 Kč | 7 498,80 Kč |
| 15 000 | 0,72544 Kč | 10 881,60 Kč |
| 25 000 | 0,65649 Kč | 16 412,25 Kč |
| 35 000 | 0,65425 Kč | 22 898,75 Kč |
| 50 000 | 0,65205 Kč | 32 602,50 Kč |
| 125 000 | 0,64713 Kč | 80 891,25 Kč |
| 250 000 | 0,62490 Kč | 156 225,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |


