ACDBB260-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,86000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,03920 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,52425 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1 460
Unit Price: 7,91000 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBB260-HF

DigiKey Part Number
641-ACDBB260-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDBB260-HF
Description
DIODE SCHOTTKY 60V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16827 Kč9 504,81 Kč
6 0002,89540 Kč17 372,40 Kč
9 0002,75633 Kč24 806,97 Kč
15 0002,60006 Kč39 000,90 Kč
21 0002,50752 Kč52 657,92 Kč
30 0002,41758 Kč72 527,40 Kč
75 0002,34068 Kč175 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16827 Kč
Unit Price with VAT:3,83361 Kč