


ACDBA1200-HF | |
|---|---|
DigiKey Part Number | 641-1871-2-ND - Tape & Reel (TR) 641-1871-1-ND - Cut Tape (CT) 641-1871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA1200-HF |
Description | DIODE SCHOTTKY 200V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACDBA1200-HF Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 200 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11140 Kč | 2 055,70 Kč |
| 1 000 | 3,68242 Kč | 3 682,42 Kč |
| 2 000 | 3,32105 Kč | 6 642,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,92951 Kč | 14 647,55 Kč |
| 10 000 | 2,68739 Kč | 26 873,90 Kč |
| 15 000 | 2,56402 Kč | 38 460,30 Kč |
| 25 000 | 2,42539 Kč | 60 634,75 Kč |
| 35 000 | 2,34331 Kč | 82 015,85 Kč |
| 50 000 | 2,26353 Kč | 113 176,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



