
6A10-G | |
|---|---|
DigiKey Part Number | 641-2095-1-ND - Cut Tape (CT) 641-2095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6A10-G |
Description | DIODE STANDARD 1000V 6A R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A10-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,24018 Kč | 3 120,09 Kč |
| 1 000 | 5,62893 Kč | 5 628,93 Kč |
| 1 500 | 5,31711 Kč | 7 975,66 Kč |
| 2 500 | 4,96670 Kč | 12 416,75 Kč |
| 3 500 | 4,75905 Kč | 16 656,67 Kč |
| 5 000 | 4,55724 Kč | 22 786,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




