5KP26CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 28,36576 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 463,46890 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 445,64475 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 356,51454 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 338,69039 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 33,89920 Kč
Datasheet
42.1V Clamp 118.76A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP26CA-G

DigiKey Part Number
5KP26CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP26CA-G
Description
TVS DIODE 26VWM 42.1VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 118.76A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP26CA-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
118.76A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
26V
Package / Case
R-6, Axial
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A5KP26CA-GComchip Technology0A5KP26CA-G-ND28,36576 KčDirect
15KPA26CA-HRLittelfuse Inc.015KPA26CA-HR-ND463,46890 KčSimilar
15KPA26CA-HRALittelfuse Inc.015KPA26CA-HRA-ND445,64475 KčSimilar
5KP26CA-HRLittelfuse Inc.05KP26CA-HR-ND356,51454 KčSimilar
5KP26CA-HRALittelfuse Inc.05KP26CA-HRA-ND338,69039 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25026,76740 Kč6 691,85 Kč
50025,86954 Kč12 934,77 Kč
Manufacturers Standard Package
Unit Price without VAT:26,76740 Kč
Unit Price with VAT:32,38855 Kč