15KPA26CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 92,82348 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 92,82344 Kč
Datasheet
44V Clamp 343.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA26CA-HR

DigiKey Part Number
15KPA26CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA26CA-HR
Description
TVS DIODE 26VWM 44VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
44V Clamp 343.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
343.2A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TA)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
29.04V
Base Product Number
Voltage - Clamping (Max) @ Ipp
44V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA26CA/BYAGEO013-15KPA26CA/BTB-ND92,82348 KčSimilar
15KPA26CA/TR13YAGEO013-15KPA26CA/TR13TR-ND92,82344 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800463,46890 Kč370 775,12 Kč
Manufacturers Standard Package
Unit Price without VAT:463,46890 Kč
Unit Price with VAT:560,79737 Kč