
2N7002-HF | |
|---|---|
DigiKey Part Number | 641-1756-2-ND - Tape & Reel (TR) 641-1756-1-ND - Cut Tape (CT) 641-1756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-HF |
Description | MOSFET N-CH 60V 0.25A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | - | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 500 | 1,79280 Kč | 896,40 Kč |
| 1 000 | 1,58514 Kč | 1 585,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32042 Kč | 3 961,26 Kč |
| 6 000 | 1,18674 Kč | 7 120,44 Kč |
| 9 000 | 1,11856 Kč | 10 067,04 Kč |
| 15 000 | 1,04188 Kč | 15 628,20 Kč |
| 21 000 | 0,99645 Kč | 20 925,45 Kč |
| 30 000 | 0,95227 Kč | 28 568,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




