Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002-G

DigiKey Part Number
641-2016-1-ND - Cut Tape (CT)
641-2016-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4002-G
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4002-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,66700 Kč26,67 Kč
1001,64620 Kč164,62 Kč
5001,19982 Kč599,91 Kč
1 0001,05473 Kč1 054,73 Kč
2 0000,93221 Kč1 864,42 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,79906 Kč3 995,30 Kč
10 0000,71656 Kč7 165,60 Kč
15 0000,67447 Kč10 117,05 Kč
25 0000,62713 Kč15 678,25 Kč
35 0000,59907 Kč20 967,45 Kč
50 0000,57180 Kč28 590,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč