19032736A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 1 784
Unit Price: 250,30000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 58
Unit Price: 533,35000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.0 CFM (1.06m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032736A

DigiKey Part Number
CR030-ND
Manufacturer
Manufacturer Product Number
19032736A
Description
FAN AXIAL 80X25MM CR0812HB-A70GL
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.0 CFM (1.06m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
38.0 CFM (1.06m³/min)
Static Pressure
0.157 in H2O (39.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
34.4dB(A)
Power (Watts)
3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UR
Weight
0.19 lb (86.18 g)
Current Rating (Amps)
0.250A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes