
FFB0812HH | |
|---|---|
DigiKey Part Number | 603-1053-ND |
Manufacturer | |
Manufacturer Product Number | FFB0812HH |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 47.2 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0812HH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 47.2 CFM (1.32m³/min) | |
Static Pressure | 0.229 in H2O (57.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.7dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.253 lb (114.76 g) | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,26000 Kč | 485,26 Kč |
| 10 | 397,40800 Kč | 3 974,08 Kč |
| 25 | 364,26480 Kč | 9 106,62 Kč |
| 50 | 340,44900 Kč | 17 022,45 Kč |
| 135 | 335,70511 Kč | 45 320,19 Kč |
| Unit Price without VAT: | 485,26000 Kč |
|---|---|
| Unit Price with VAT: | 587,16460 Kč |





