19032608A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 1 635
Unit Price: 288,72000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 712
Unit Price: 225,52000 Kč
Datasheet

Similar


Qualtek
In Stock: 175
Unit Price: 221,95000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.8 CFM (0.190m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032608A

DigiKey Part Number
CR015-ND
Manufacturer
Manufacturer Product Number
19032608A
Description
FAN AXIAL 40X10MM CR0412HB-G70
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.8 CFM (0.190m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
6.8 CFM (0.190m³/min)
Static Pressure
0.129 in H2O (32.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
25.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.053 lb (24.04 g)
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes