


19031076A | |
|---|---|
DigiKey Part Number | CR268-ND |
Manufacturer | |
Manufacturer Product Number | 19031076A |
Description | FAN AXIAL 127X38.1MM 48V GL48B4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031076A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | 0.486 in H2O (121.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 53.6dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 82500 Hrs @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 218,09000 Kč | 1 218,09 Kč |
| 20 | 906,09500 Kč | 18 121,90 Kč |
| 40 | 842,55000 Kč | 33 702,00 Kč |
| 60 | 823,25467 Kč | 49 395,28 Kč |
| Unit Price without VAT: | 1 218,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,88890 Kč |







