Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Terminals
17001209A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031074A

DigiKey Part Number
CR266-ND
Manufacturer
Manufacturer Product Number
19031074A
Description
FAN AXIAL 127X38.1MM 12V GL12B4
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
19031074A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 127mm L x 127mm H
Width
38.10mm
Air Flow
150.0 CFM (4.20m³/min)
Static Pressure
0.486 in H2O (121.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
53.6dB(A)
Power (Watts)
16 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
1.4 lbs (635.0 g)
Current Rating (Amps)
1.30A
Voltage Range
6 ~ 14VDC
Material - Frame
Zinc
Material - Blade
Plastic
Lifetime @ Temp.
75000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 241,19000 Kč1 241,19 Kč
20923,12450 Kč18 462,49 Kč
40858,37200 Kč34 334,88 Kč
60839,78700 Kč50 387,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 241,19000 Kč
Unit Price with VAT:1 501,83990 Kč