
M-639 | |
|---|---|
DigiKey Part Number | F9432-ND |
Manufacturer | |
Manufacturer Product Number | M-639 |
Description | SWITCH MOM NC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger, Metal | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,99000 Kč | 606,99 Kč |
| 10 | 523,68700 Kč | 5 236,87 Kč |
| 25 | 493,72080 Kč | 12 343,02 Kč |
| 50 | 472,15360 Kč | 23 607,68 Kč |
| 100 | 451,49030 Kč | 45 149,03 Kč |
| 300 | 420,49800 Kč | 126 149,40 Kč |
| 500 | 406,78866 Kč | 203 394,33 Kč |
| Unit Price without VAT: | 606,99000 Kč |
|---|---|
| Unit Price with VAT: | 734,45790 Kč |




