
M-626 | |
|---|---|
DigiKey Part Number | F9428-ND |
Manufacturer | |
Manufacturer Product Number | M-626 |
Description | SWITCH MOM NO SCW CAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,84000 Kč | 507,84 Kč |
| 10 | 438,28400 Kč | 4 382,84 Kč |
| 25 | 413,20880 Kč | 10 330,22 Kč |
| 50 | 395,16600 Kč | 19 758,30 Kč |
| 100 | 377,88120 Kč | 37 788,12 Kč |
| 250 | 356,13968 Kč | 89 034,92 Kč |
| 500 | 340,49134 Kč | 170 245,67 Kč |
| Unit Price without VAT: | 507,84000 Kč |
|---|---|
| Unit Price with VAT: | 614,48640 Kč |


