
9577 | |
|---|---|
DigiKey Part Number | F9298-ND |
Manufacturer | |
Manufacturer Product Number | 9577 |
Description | SWITCH KEYLOCK 2POS 5A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 5A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 2 | |
Switch Function | Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | Bronze | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,54000 Kč | 560,54 Kč |
| 10 | 483,67300 Kč | 4 836,73 Kč |
| 25 | 456,00200 Kč | 11 400,05 Kč |
| 50 | 436,08440 Kč | 21 804,22 Kč |
| 100 | 417,00410 Kč | 41 700,41 Kč |
| 250 | 393,00212 Kč | 98 250,53 Kč |
| 500 | 375,72696 Kč | 187 863,48 Kč |
| Unit Price without VAT: | 560,54000 Kč |
|---|---|
| Unit Price with VAT: | 678,25340 Kč |




