Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9276-09

DigiKey Part Number
F9234-ND
Manufacturer
Manufacturer Product Number
9276-09
Description
SWITCH MOM 2CIR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Plunger, Rubber Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,08000 Kč603,08 Kč
10520,41900 Kč5 204,19 Kč
25490,63360 Kč12 265,84 Kč
50469,19600 Kč23 459,80 Kč
100448,66390 Kč44 866,39 Kč
250422,83640 Kč105 709,10 Kč
500404,24504 Kč202 122,52 Kč
Manufacturers Standard Package
Unit Price without VAT:603,08000 Kč
Unit Price with VAT:729,72680 Kč