
90047-01 | |
|---|---|
DigiKey Part Number | F9168-ND |
Manufacturer | |
Manufacturer Product Number | 90047-01 |
Description | SWITCH MOM NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,54000 Kč | 748,54 Kč |
| 10 | 645,77200 Kč | 6 457,72 Kč |
| 25 | 608,79960 Kč | 15 219,99 Kč |
| 50 | 582,18400 Kč | 29 109,20 Kč |
| 100 | 556,68830 Kč | 55 668,83 Kč |
| 250 | 524,61568 Kč | 131 153,92 Kč |
| Unit Price without VAT: | 748,54000 Kč |
|---|---|
| Unit Price with VAT: | 905,73340 Kč |


