90005-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90005-01

DigiKey Part Number
F9156-ND
Manufacturer
Manufacturer Product Number
90005-01
Description
SWITCH SELECTOR 3POS 15A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 15A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
3
Switch Function
Mom-Off-Mom
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
12 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
40.64mm
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 795,55000 Kč1 795,55 Kč
51 540,79600 Kč7 703,98 Kč
101 441,97800 Kč14 419,78 Kč
251 320,38880 Kč33 009,72 Kč
501 234,70660 Kč61 735,33 Kč
1001 158,66880 Kč115 866,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 795,55000 Kč
Unit Price with VAT:2 172,61550 Kč