Automotive Relay DPST-NO (2 Form A) 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay DPST-NO (2 Form A) 12 ~ 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

880107

DigiKey Part Number
F9141-ND
Manufacturer
Manufacturer Product Number
880107
Description
SD RELAY DUAL POLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Automotive Relay DPST-NO (2 Form A) 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
880107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Single Coil
Coil Voltage
12 ~ 24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
300 A
Switching Voltage
12VDC - Nom
Must Operate Voltage
-
Must Release Voltage
-
Features
-
Mounting Type
Chassis Mount
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 487,38000 Kč11 487,38 Kč
59 514,40400 Kč47 572,02 Kč
128 613,43250 Kč103 361,19 Kč
Manufacturers Standard Package
Unit Price without VAT:11 487,38000 Kč
Unit Price with VAT:13 899,72980 Kč