


880086 | |
|---|---|
DigiKey Part Number | F9134-ND |
Manufacturer | |
Manufacturer Product Number | 880086 |
Description | RELAY GEN PURPOSE SPDT 300A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 16VDC - Max | |
Load - Max Switching | 4800W | |
Coil Type | Latching, Single Coil | |
Features | Lighted Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -50°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 010,81000 Kč | 7 010,81 Kč |
| 6 | 5 686,64333 Kč | 34 119,86 Kč |
| 12 | 5 240,68083 Kč | 62 888,17 Kč |
| Unit Price without VAT: | 7 010,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 483,08010 Kč |


