
82468 | |
|---|---|
DigiKey Part Number | F9056-ND |
Manufacturer | |
Manufacturer Product Number | 82468 |
Description | TOGGLE SW COVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Safety Cover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Toggle Safety Cover | |
For Use With/Related Products | Toggle Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,70000 Kč | 589,70 Kč |
| 10 | 534,04000 Kč | 5 340,40 Kč |
| 25 | 513,35960 Kč | 12 833,99 Kč |
| 50 | 498,24120 Kč | 24 912,06 Kč |
| 100 | 483,57050 Kč | 48 357,05 Kč |
| 300 | 461,18800 Kč | 138 356,40 Kč |
| Unit Price without VAT: | 589,70000 Kč |
|---|---|
| Unit Price with VAT: | 713,53700 Kč |









